| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 69176-010LF |
| Pitch: | 2.54 mm |
| Wire Size: | 36 - 22 AWG |
| Mating Type: | Latch |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 V |
| Housing Material: | Polyphenylene |
| Contact Resistance: | 25 mΩ |
| Number of Contacts: | 10 |
| Termination Method: | Crimp |
| Flammability Rating: | UL 94V-0 |
| Insulation Resistance: | 10000 MOhm |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | PV |
| SKU: | BRG69176-010LF |
69176-010LF
| Heilind Number: | BRG69176-010LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 69176-010LF |
| ECAD Model: |
Specifications
Detailed Description
The 69176-010LF is a PV series Mini Latch Housing designed for efficient and secure connectivity in electronic applications. Constructed with Polyphenylene for durability, this housing accommodates 10 contacts in a 2-row configuration with a 2.54mm pitch, perfect for compact designs. Featuring a crimp termination method, it ensures reliable connections for wire sizes ranging from 36 to 22 AWG. With a maximum operating temperature of 105°C and a minimum of -40°C, it guarantees performance in various environments. The black housing color, along with UL 94V-0 flammability rating, ensures safety and compliance. With RoHS certification and a voltage rating of 1000V, it meets international standards for environmental and electrical safety. Suitable for high-performance applications, the 69176-010LF is a dependable choice for connectors, pin & socket housings, and contacts.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg RT00128SNH-K | Receptacle Kit, Square Flange, 8 Position, Female, Shell Size 12, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket | ![]() |
| Amphenol FCI Berg 112160 | RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol FCI Berg 48254-000LF | MINI PV CTW 15 AU L/P-22-26 AWG .0048 SPG | ![]() |
| Amphenol FCI Berg 65307-001LF | BERGCON ACCESSORIES CARRIER STRIP - 10 PER STRIP | ![]() |
| Amphenol FCI Berg 78211-004LF | MINI LATCH HSG.100CC SR | ![]() |


