| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76357-301LF |
| SKU: | BRG76357-301LF |
76357-301LF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg C091 31F006 100 2 | FEMALE CABLE CONNECTOR 6W | ![]() |
| Amphenol FCI Berg 65239-004LF | DUBOX | ![]() |
| Amphenol FCI Berg 65239-020LF | DUBOX | ![]() |
| Amphenol FCI Berg 65240-002LF | DUBOX | ![]() |
| Amphenol FCI Berg 65240-004LF | DUBOX | ![]() |
| Amphenol FCI Berg 90312-004LF | MINTEK 2 MM CTW HOUSING | ![]() |
| Amphenol FCI Berg HLW16S-2C7LF | FFC/FPC CONN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||


