77311-418-03LF

Heilind Number:BRG77311-418-03LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-418-03LF
ECAD Model:
3D Model

Description:

1 X 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-418-03LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:3
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77311-418-03LF

Detailed Description

Introducing the 77311-418-03LF BergStik® Connector, a reliable and high-performance component for your electronic projects. Featuring a sleek black housing made of durable high-temperature plastic, this connector is designed for through-hole mounting with 3 contacts in a single row. The contact material is phosphor bronze with tin plating, ensuring excellent conductivity. Operating efficiently in a wide temperature range from -65°C to 125°C, it offers a pitch of 2.54mm and a straight mount angle. With a current rating of 3A and voltage rating of 1500VAC, it guarantees safe and efficient power transmission. Certified with RoHS compliance and a flammability rating of UL 94V-0, this connector is not only performance-driven but also environmentally friendly. Perfect for various applications in the hi-rel sector, it provides a mating length of 5.84mm, meeting the demands of modern electronic connectivity. Upgrade your PCB connections with the 77311-418-03LF for seamless and reliable performance.