77311-418-16LF

Heilind Number:BRG77311-418-16LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-418-16LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-418-16LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:16
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77311-418-16LF

Detailed Description

Introducing the BERGSTIK® PCB Pin Header, SKU 77311-418-16LF, designed for reliable through-hole mounting in electronic applications. Featuring a single row with 16 contacts, this connector ensures secure and efficient board-to-board or wire-to-board connections. The black high-temperature plastic housing, UL 94V-0 rated for flame resistance, guarantees durability in harsh environments. With phosphor bronze contacts plated in tin, the BERGSTIK® header offers excellent conductivity and corrosion resistance. Its 2.54mm pitch and straight mount angle facilitate easy installation. Operating between -65°C and 130°C and with a voltage rating of 1500 VAC, this connector is suitable for a wide range of low-power applications. RoHS compliant and in stock for immediate shipping. Trust BERGSTIK® for high-quality, high-reliability connectivity solutions.