87180-088LF

Heilind Number:BRG87180-088LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87180-088LF
ECAD Model:
3D Model

Description:

MODJACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87180-088LF
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle, Straight
Housing Color:Black
Mating Cycles:250 cycle
Cable Category:Cat 3
Current Rating:3 A
Contact Plating:Gold
Number of Ports:1
Housing Material:Glass-Filled Nylon
Number of Contacts:8
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Modular Jack
SKU:BRG87180-088LF

Detailed Description

The 87180-088LF MODJACK is a high-quality Modular Jack designed for reliable Ethernet connectivity. Featuring a durable Glass-Filled Nylon housing in sleek black, this Female connector ensures secure and efficient data transmission. With 8 gold-plated contacts, it guarantees optimal signal conductivity. Suitable for Through Hole mounting, it can withstand temperatures ranging from -65°C to 125°C, making it ideal for a variety of environments. With a straight or Right Angle mount angle option, it offers flexibility in installation. This UL 94V-0 rated connector is compliant with RoHS regulations, ensuring environmental responsibility. With a current rating of 3A and a lifespan of 250 mating cycles, it is a dependable choice for networking applications. Perfect for Cat 3 cable category requirements, it is a crucial component in any Ethernet system setup. Upgrade your connectivity with the 87180-088LF MODJACK.