| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87606-303LF |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Blue |
| Mating Cycles: | 200 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Plastic |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Number of Contacts: | 6 |
| Insulation Resistance: | 100000 MOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Dubox® |
| SKU: | BRG87606-303LF |
87606-303LF
| Heilind Number: | BRG87606-303LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87606-303LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 87606-303LF, a high-performance Dubox® connector designed for female applications. This double-row connector features a durable housing made of glass-filled plastic in a striking blue color, ensuring long-lasting reliability. With six gold-plated contacts and a pitch of 2.54mm, it offers excellent conductivity and signal integrity. The straight through-hole mount type makes installation a breeze. Operating at temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of environments. With RoHS compliance and a voltage rating of 1000V, it meets stringent quality and safety standards. Perfect for use in hi-rel applications, the 87606-303LF guarantees optimal performance and durability, with an impressive 200 mating cycles. Upgrade your connectivity with this essential component for PCB systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 86130502214345E1LF | OEM ITEM 86130502214345E1LF-8613 M CNR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||


