| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 90311-026LF |
| SKU: | BRG90311-026LF |
90311-026LF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 112234 | RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount 50 Ohm | ![]() |
| Amphenol FCI Berg 132182 | RF Connector SMA Right Angle Crimp Plug RG-316DB 50 Ohm | ![]() |
| Amphenol FCI Berg 252103 | RF Connector MCX Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol FCI Berg 89947-710LF | MINITEK | ![]() |
| Amphenol FCI Berg 90311-012LF | MINITEK 2MM CTW HOUSING | ![]() |


