BRGSFW15R-2STE1LF
3D Model

SFW15R-2STE1LF

FFC/FPC CONN

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:SFW15R-2STE1LF
SKU: BRGSFW15R-2STE1LF
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2024PCN23104 - Packaging Change. The reels of tape & reel package used in the five connector series will be changed from paper to plastic with No change in MOQ and SPQ. Since packaging materials are used in many products, we will apply for a
running change.
Download
07/01/2019PCN19016R1 - Packaging Change. Change of packaging material of Embossing tape from A-PET to PS. Change of packaging Cover tape material from Sumitomo(CSL-Z4110) to AQ-Pack(SXF-404B) along with the revision of the drawing, to change the notation of the winding dimension on the reel.
Download
02/28/2019PCN19016 - Packaging Change. Embossing tape material is changed for improvement of strength and heat resistance. As a
countermeasure against the thermal deformation of the embossed tape during transportation, the material is changed from A-PET to PS with high heat resistance and Cover tape material will be changed to Halogen free material as similar timing.
Download