| Attribute | Value |
|---|---|
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 131C10029X |
| SKU: | COC131C10029X |
131C10029X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC DE09S064TLF | DSUB SIGNAL STC9 SOCKET | ![]() |
| CONEC 131C15029X | Combination D-SUB, Plug, Crimp, 250 V, 7,5 A UL 5 A CSA,VDE | ![]() |
| CONEC 132C10029X | Combination D-SUB, Socket, Solder cup | ![]() |
| CONEC 15-004780 | IP67-D-SUB-Hoods, 25-pos., Plastic, metallized, Straight Cable Entry, Jack screw, UNC 4-40 | ![]() |
| CONEC 163A11079X | D-SUB, 15-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
| CONEC 3003W3PXX99A10X | Combination D-SUB, 3W3, Plug, Through hole | ![]() |
| CONEC 302W2CSXX99A10X | Combination D-SUB, 2W2C, Socket, Through hole | ![]() |


