| Attribute | Value |
|---|---|
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 132J20059X |
| SKU: | COC132J20059X |
132J20059X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 132178 | RF Connector SMA Straight Crimp Plug RG-316DB 50 Ohm | ![]() |
| CONEC 132182 | RF Connector SMA Right Angle Crimp Plug RG-316DB 50 Ohm | ![]() |
| CONEC 132C15019X | D-SUB contact, Socket, closed entry AWG 20-24, Crimp, 7,5 A | ![]() |
| CONEC 163X10019X | D-SUB, 9-pos., Crimp, Through hole | ![]() |
| CONEC 3017W2PXK99A10X | Combination D-SUB, 17W2, Plug, Crimp, Through hole | ![]() |
| CONEC 3017W2SXK99A30X | Combination D-SUB, 17W2, Socket, Crimp, Threaded Insert, UNC 4-40 | ![]() |


