| Attribute | Value |
|---|---|
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 162A18419X |
| SKU: | COC162A18419X |
162A18419X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 71600-010LF | QKE III FEM CONN GP | ![]() |
| CONEC 161A18009X | D-SUB contact, Plug, Crimp, 3 A | ![]() |
| CONEC 161A18299X | D-SUB contact, Plug, Crimp, 7,5 A | ![]() |
| CONEC 163X10179X | D-SUB High Density, 26-pos., Plug, Crimp, Through hole | ![]() |
| CONEC 164X11949X | D-SUB High Density, 15-pos., Socket, Crimp, Through hole | ![]() |


