| Attribute | Value |
|---|---|
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 165X02609X |
| SKU: | COC165X02609X |
165X02609X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 112178 | RF Connector BNC Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| CONEC 160X10359X | Mounting Material, UNC 4-40 | ![]() |
| CONEC 161A13369X | D-SUB contact, Plug, Crimp, 7,5 A | ![]() |
| CONEC 163X10019X | D-SUB, 9-pos., Crimp, Through hole | ![]() |
| CONEC 164X11769X | D-SUB, 9-pos., Socket, Crimp, Through hole | ![]() |
| CONEC 165X17349X | D-SUB-Hoods, 50-pos., Metal, Straight Cable Entry, Jack screw, UNC 4-40 | ![]() |


