| Attribute | Value |
|---|---|
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 165X10829X |
| SKU: | COC165X10829X |
165X10829X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 160X10169X | Mounting Material, 15-pos., UNC 4-40 | ![]() |
| CONEC 162A11839X | D-SUB contact, Socket, Crimp, 7,5 A | ![]() |
| CONEC 42-10016 | M8x1, A-coded, Overmoulded Connectors, Female connector angled, single ended, 3-pos., Unshielded, 2 m, 0,25 mm | ![]() |


