| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Crydom |
| Manufacturer Part Number: | Crydom HD60125 |
| SKU: | CRYHD60125 |
HD60125
| Heilind Number: | CRYHD60125 |
| Manufacturer: | Crydom |
| Manufacturer Number: | HD60125 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SSR PNL MT IP00 660VAC/12 5A DC IN 0 CROSS
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/21/2019 | PCN19091 - Packaging Change. To improve production efficiency and standardize on product packaging we will be changing to bulk packaging for certain solid state relay products. | Download | |||

