| Attribute | Value |
|---|---|
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 570-290-731 |
| SKU: | EDA570-290-731.P |
570-290-731
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 3167 | Heyco® Nylon Locknuts PG Thread, Nylon 6/6, PG 9 | ![]() |
| EDAC 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| EDAC 22-28-4030 | KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| EDAC 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| EDAC 2006-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| EDAC 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| EDAC 249-116 | END STOP 6MM ROHS | ![]() |
| EDAC 250-202 | 3.5MM 2 PL PC TRM BLK | ![]() |


