| Attribute | Value |
|---|---|
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 570-290-741 |
| SKU: | EDA570-290-741.P |
570-290-741
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | EDAC AW4S | 4 Position, Plug Wedgelock | ![]() |
| EDAC PT06A-8-98S | 04P UMNL PLUG HSG NATL | ![]() |
| EDAC 184115-1 | 12 POS. PLUG ASSY | ![]() |
| EDAC 31819 | SPLICE,SOLIS BUTT 16-14 | ![]() |
| EDAC 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| EDAC 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| EDAC 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| EDAC P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |


