224064-E

Heilind Number:ERN224064
Manufacturer:ERNI
Manufacturer Number:224064-E
ECAD Model:
3D Model

Description:

M12 F 5 A H S 207 17,0 094 999

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 224064-E
Amperage:4.8 A
Gender:Female
Orientation:Vertical
Number of Positions:5
Termination Type:SMT
Part Aliases:224064-E
SKU:ERN224064

Detailed Description

Enhance your industrial connectivity with this Female M12 Circular Connector. Designed for vertical orientation, it offers five positions for seamless integration. Featuring SMT termination, it ensures secure and efficient installation. With a high amperage rating of 4.8 A, it guarantees reliable performance in demanding environments. Rest assured of its quality and compliance with RoHS standards. Perfect for industrial and automation applications, this connector is a crucial component for your setup.