224151-E

Heilind Number:ERN224151
Manufacturer:ERNI
Manufacturer Number:224151-E
ECAD Model:
3D Model

Description:

M08 F 4 H S 207 16,3 094 000 7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 224151-E
Amperage:4.8 A
Gender:Female
Orientation:Vertical
Number of Positions:4
Termination Type:SMT
Operating Temperature Range:-25 - 85 °C
Part Aliases:224151-E
SKU:ERN224151

Detailed Description

Easily connect and secure your industrial automation systems with this M08 F 4 H S 207 16,3 094 000 7 Circular Connector. Designed for vertical orientation, this female connector features four positions for seamless connectivity. With a robust amperage rating of 4.8 A, it ensures reliable power transmission in demanding environments. Its SMT termination type offers efficient installation on circuit boards. Operating within a wide temperature range of -25 to 85 °C, this connector is suitable for various applications. Compliant with RoHS standards, it guarantees environmentally friendly manufacturing. Trust in the quality and performance of this essential component for your industrial and automation needs.