| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 225458-E |
| Gender: | Female |
| Orientation: | Right Angle |
| Number of Positions: | 4 |
| Termination Type: | THR |
| Part Aliases: | 225458-E |
| SKU: | ERN225458 |
225458-E
| Heilind Number: | ERN225458 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 225458-E |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with the M12 M 5 A L90F T 302, designed for efficient data transmission in industrial settings. Featuring a right-angle orientation and four positions, this female connector ensures a secure and space-saving fit. With Through-Hole Reflow (THR) termination technology, installation is a breeze. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility. Perfect for industrial and automation applications, it guarantees reliable performance in demanding environments. Elevate your connectivity experience with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2024 | PCN-24-223377 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: O ring Color was Black(FKM material) After: O ring color will be changed to Orange(FKM material) | Download | |||

