Elevate your power connections with our Heavy Duty Power Connector, designed for seamless vertical installation with a press fit termination method. With 36 positions, this connector ensures reliable and efficient power transmission, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 135 °C, it's a robust solution for various applications. Rest assured, it is fully RoHS compliant, meeting strict environmental standards. Upgrade to this high-performance connector and experience enhanced power connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 225686-E
Amperage:360 A
Termination Method:Press-Fit
Orientation:Vertical
Number of Positions:36
Operating Temperature Range:-40 - 135 °C
Part Aliases:225686-E
SKU: ERN225686

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/12/2022DE-22-09-0630 - Packaging Change. As result of our internal improvement activities we change the packaging and the packaging unit of our power
elements.The mentioned IDs under Part.-No. will be shipped in carton as you can see on the following picture As this is an packaging optimization, it is effective immediately. This change will be operated without part number change, will not affect reliability of product and has no impact on form, fit or function.
Download