| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 234040-E |
| Amperage: | 4.8 A |
| Gender: | Female |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Termination Type: | SMT |
| Part Aliases: | 234040-E |
| SKU: | ERN234040 |
234040-E
| Heilind Number: | ERN234040 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 234040-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with this high-quality Female Circular Connector. Designed for vertical orientation, it features four positions and SMT termination, ensuring secure and efficient installation. With a maximum amperage of 4.8 A, it offers reliable power transmission. Compliant with RoHS standards, it guarantees eco-friendly operation. Perfect for automation applications, this connector is a essential component for any industrial setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | ERNI 234041-E | M12 F 4 D H S 207 17,0 094 000 | ![]() |


