234234-E

Heilind Number:ERN234234
Manufacturer:ERNI
Manufacturer Number:234234-E
ECAD Model:
3D Model

Description:

M08 F 4 H S 207 16,3 094 001 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 234234-E
Amperage:4.8 A
Gender:Female
Orientation:Vertical
Number of Positions:4
Termination Type:SMT
Operating Temperature Range:-25 - 85 °C
Part Aliases:234234-E
SKU:ERN234234

Detailed Description

Enhance your industrial and automation setups with the M08 F 4 H S 207 16,3 094 001 2 female connector, designed for optimal performance in demanding environments. With a vertical orientation and SMT termination type, this connector offers easy installation and secure connectivity. Featuring four positions and a robust amperage of 4.8 A, it ensures reliable power transmission. Operating seamlessly in temperatures ranging from -25 to 85 °C, it's suitable for a wide range of applications. Rest assured of its compliance with RoHS regulations, making it a sustainable choice. Elevate your connectivity solutions with this essential component.