464432-E

Heilind Number:ERN464432
Manufacturer:ERNI
Manufacturer Number:464432-E
ECAD Model:
3D Model

Description:

M08 F 4 A H S 301 16,3 094 V 0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 464432-E
Amperage:4.8 A
Gender:Female
Orientation:Vertical
Number of Positions:4
Termination Type:SMT
Operating Temperature Range:-25 - 85 °C
Part Aliases:464432-E
SKU:ERN464432

Detailed Description

Enhance your industrial and automation systems with the M08 F 4 A H S 301 16,3 094 V 0 Circular Connector. Designed for optimal performance, this female connector features a vertical orientation and SMT termination type, ensuring seamless integration. With four positions and a durable construction, it offers reliable connectivity in demanding environments. Operating temperature range of -25 to 85 °C and RoHS compliance guarantee safety and efficiency. Upgrade your connectivity with this essential component for industrial applications.