| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3100A-18-10S(958) |
| Series: | PVA6 |
| Amperage: | 2 A |
| IP Rating: | IP67 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button |
| Rated Voltage: | 36 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-On |
| Termination Type: | Solder |
| Illumination Voltage: | 3 VDC |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 16 mm |
| Operating Temperature Range: | -20 - 70 °C |
| Part Aliases: | T960103 |
| SKU: | ESWPVA6LRE212G1 |
97-3100A-18-10S(958)
| Heilind Number: | ESWPVA6LRE212G1 |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3100A-18-10S(958) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T960103 Anti-Vandal Push Button Switch, a robust and reliable solution for industrial control panels. With a sleek panel mount design and a durable IP67 rating, this switch is built to withstand harsh environments. The round actuator button features a subtle ring illumination, making it easy to locate and operate even in low light conditions. Rated for 2A at 36VDC, it ensures efficient power control. The SPST contact configuration guarantees reliable performance, while the solder termination type simplifies installation. Operating smoothly in temperatures ranging from -20 to 70°C, this switch is ideal for various applications. Upgrade your control systems with the PVA6 series T960103 for dependable functionality.

