| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RT3301AF260Q |
| Series: | RT3301 |
| Part Aliases: | P011400 |
| SKU: | ESWRT3301AF260Q |
RT3301AF260Q
| Heilind Number: | ESWRT3301AF260Q |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RT3301AF260Q |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Tactile Switch, 50mA, 12VDC, SPST OFF-(ON), SMT-Reverse

