| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch TL1017AAAF260QG |
| Part Aliases: | P620002 |
| SKU: | ESWTL1017AAAF260QG |
TL1017AAAF260QG
| Heilind Number: | ESWTL1017AAAF260QG |
| Manufacturer: | E-Switch |
| Manufacturer Number: | TL1017AAAF260QG |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Tactile Switch, 50mA, 12VDC, SPST OFF-(ON), Red

