ULV4F23SS311

Heilind Number:ESWULV4F23SS311
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SS311
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V RED 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS311
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Operating Temperature Range:-20 - 55 °C
Illumination:Ring
Illumination Voltage:3 VDC
Panel Cut Out Diameter:Circular - 19 mm
IP Rating:IP67
Part Aliases:T940000
SKU:ESWULV4F23SS311

Detailed Description

Introducing the ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V RED 3V, a rugged and reliable solution for demanding environments. With RoHS compliance and a durable construction, this switch guarantees both performance and sustainability. Its panel mount design with a front actuator button ensures easy accessibility. Operating at 3A and 250V, it offers high power capability for various applications. The round, red illuminated button not only enhances visibility but also adds a touch of sophistication. Featuring a SPDT contact configuration and solder termination, it ensures secure connectivity. With an IP67 rating, this switch is fully sealed against dust and water, making it ideal for outdoor or industrial use. Upgrade your control system with the ANTI-VANDAL PB SWITCH for dependable operation in any condition.