801-007-16M5-3PB-429A

The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.

Glenair's Series 80 Mighty Mouse Connector, the ideal solution for tactical military, aerospace, and industrial markets seeking a compact alternative to MIL-DTL-38999 connectors. Expertly designed to deliver the same electrical and mechanical performance in a smaller, lighter package, it excels in demanding environments. Perfect for a variety of power and signal applications, this connector ensures top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet. Choose from six coupling styles to suit your needs. Featuring size #23 crimp contacts set on .076" centers, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications globally. Embrace the high-performance, space-efficient Mighty Mouse, now a leading choice among D38999 users.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-007-16M5-3PB-429A
Military Specification:MIL-DTL-38999
Series:801 Series
Gender:Male
Housing Material:Aluminum
Number of Contacts:3
Mount Type:Cable Mount
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:5
Contact Type:Pin
Mating Type:Threaded
Seal Material:Fluorosilicone Rubber
Shell Style:Plug with Banding Platform
Shell Size - Insert Arrangement:5-3
Shell Material:Aluminum
Mating Cycles:2000 cycle
Wire Size:28 to 22 AWG
Contact Gender:Male
Shell Type:Plug
Shell Finish:Electroless Nickel
Current Rating:5 A
Sub Series:Series 801 - Double Start Acme
Voltage Rating:750 VAC
Insert Arrangement:5-3
Keying Position:B
Locking Mechanism:Threaded
SKU: GLE801-007-16M5-3PB-429A
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: