801-007-16MT10-2PA

Heilind Number:GLE801-007-16MT10-2PA
Manufacturer:Glenair
Manufacturer Number:801-007-16MT10-2PA
ECAD Model:
3D Model

Description:

The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-007-16MT10-2PA
Military Specification:MIL-DTL-38999
Series:801 Series
Gender:Male
Housing Material:Aluminum
Number of Contacts:2
Mount Type:Cable Mount
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:10
Contact Type:Pin
Mating Type:Threaded
Seal Material:Fluorosilicone Rubber
Shell Style:Plug with Banding Platform
Shell Size - Insert Arrangement:10-2
Shell Material:Aluminum
Mating Cycles:2000 cycle
Wire Size:14 to 12 AWG
Contact Gender:Male
Shell Type:Plug
Shell Finish:Nickel
Current Rating:23 A
Sub Series:Series 801 - Double Start Acme
Voltage Rating:1800 VAC
Insert Arrangement:10-2
Keying Position:A
Locking Mechanism:Threaded
SKU:GLE801-007-16MT10-2PA

Detailed Description

Glenair's Series 80 Mighty Mouse Connector, the ideal solution for tactical military, aerospace, and industrial markets seeking a compact alternative to MIL-DTL-38999 connectors. Expertly designed to deliver the same electrical and mechanical performance in a smaller, lighter package, it excels in demanding environments. Perfect for a variety of power and signal applications, this connector ensures top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet. Choose from six coupling styles to suit your needs. Featuring size #23 crimp contacts set on .076" centers, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications globally. Embrace the high-performance, space-efficient Mighty Mouse, now a leading choice among D38999 users.