| Attribute | Value |
|---|---|
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 803-002-06M7-10PX |
| Series: | Mighty Mouse |
| SKU: | GLE803-002-06M7-10PX |
803-002-06M7-10PX
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Glenair 803-002-06M7-10SN | MM Connector Bayonet Plug Rear THD | ![]() |
| Glenair M28840/16AB1P1 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |
| Glenair M28840/16AB1P2 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |
| Glenair M28840/16AC1G2 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |
| Glenair M28840/26CG1BAP1 | MIL-DTL-28840/26 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug Assembly, Straight. | ![]() |
| Glenair M28840/28CB1BAP1 | MIL-DTL-28840/28 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug Assembly, 90° | ![]() |
| Glenair M28840/28CB1BAS1 | MIL-DTL-28840/28 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug Assembly, 90° | ![]() |
| Glenair M28840/29CB1BAS1 | MIL-DTL-28840/29 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug, Assembly, 45° | ![]() |