| Attribute | Value |
|---|---|
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 809S060-5 |
| SKU: | GLE809S060-5 |
809S060-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Glenair 803-002-06NF12-37SN | MM Connector Bayonet Plug Rear THD | ![]() |
| Glenair 803-002-06NF7-10SN | MM Connector Bayonet Plug Rear THD | ![]() |
| | Glenair 805-001-16NF18-55SA | Glenair Series 805 Mighty Mouse Triple-Start ,Stub ACME Thread Connector with “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes. ,Fast-mating, small form-factor ,D38999 Series III type | ![]() |
| | Glenair 809S060-2 | MM SZ2 LIPPED STRT SHRK BOOT W/ADHESIVE | ![]() |
| | Glenair 809S060-3 | MM SZ3 LIPPED STRT SHRK BOOT W/ADHESIVE | ![]() |
| | Glenair 809S060-4 | MM SZ4 LIPPED STRT SHRK BOOT W/ADHESIVE | ![]() |
| | Glenair 809S060-6 | MM SZ6 LIPPED STRT SHRK BOOT W/ADHESIVE | ![]() |


