| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1207 |
| Color: | Black |
| Bushing Material: | Nylon |
| Panel Thickness: | 3,2 ;.125 |
| Standards Met: | 94V-2 |
| SKU: | HEY1207 |
1207
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-329631-2 | JAM NUT, PLATED | ![]() |
| HEYCO Products 3-640311-1 | MINI AMP-IN 22-18 AWG .008PTPPHBZ | ![]() |
| HEYCO Products 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| HEYCO Products 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| HEYCO Products SMTRA440-9-6ET | Surface Mount R’Angle® Fastener - Unified Type SMTRA | ![]() |


