| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1287 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1287 |
1287
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| HEYCO Products 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| HEYCO Products 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| HEYCO Products 1240 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1244 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1824 | Heyco® RDD Lockit™ Strain Relief Bushings - Right Angle, Nylon 6/6, 0.099 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2790 | Heyco® Dome Plugs, Nylon 6/6, 0.75 Overall Height (inches), 2.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products G1422 | Heyco® Rubber Grommets, SBR, 0.44 Overall Height (inches), 2.5 Mounting Hole Diameter (in), 2.13 Inside Diameter (inches) | ![]() |
| HEYCO Products M4818 | Heyco® Snap-In Cordgrip Strain Reliefs - Straight-Thru, Nylon 6/6 w/Buna N sealing gland, 0.25 Cable Diameter Minimum (inches), 0.45 Cable Diameter Maximum (inches) | ![]() |
| HEYCO Products ZE05-24DS-HU/R | Plug, 24 Position | ![]() |
| HEYCO Products ZE05-4S-HU/R | Plug, 4 Position | ![]() |
| HEYCO Products 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HEYCO Products 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| HEYCO Products 02-09-6123 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |


