| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1861 |
| Color: | Black |
| SKU: | HEY1861 |
1861
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 7-1618391-4 | LEV200ABNAA=RELAY, SPST-NO | ![]() |
| HEYCO Products 1802 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.187 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1857 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.126 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1865 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.157 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1868 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.157 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products CTB1X1BKA-C | 7000133488 80611472152 CTB1X1BKA-C 1X1 BLK MOUNTING | ![]() |
| HEYCO Products 19099-0010 | InsulKrimp Snap Spade Terminal for 18-22 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| HEYCO Products 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |
| HEYCO Products F77-6-M | Ferrule, non-insulated, 1mm2 wire range, 0.24(6.0mm) length. | ![]() |
| HEYCO Products MLT6S-CP | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 6in, 20.5in, Tensile strength: 890, 100pc. | ![]() |
| HEYCO Products PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products PLT2S-M20 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products PLT4I-M0 | Pan-Ty® locking tie, intermediate cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products PLT5H-C30 | Pan-Ty® locking tie, heavy cross section, 17.7 (450mm) length, heat stabilized nylon 6.6, black. | ![]() |


