| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2461 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 19,1 ;.75 |
| Inside Diameter: | 62,7 ;2.47 |
| Mount Hole Diameter: | 76,2 ;3.000 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2461 |
2461
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 55843-1 | SPLICE,CE 22-14 | ![]() |
| HEYCO Products 2240 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.5 Mounting Hole Diameter (in), 1.31 Inside Diameter (inches) | ![]() |
| HEYCO Products 2406 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Inside Diameter (inches) | ![]() |
| HEYCO Products LC10-A-L8 | Adhesive backed latching clip, .93" (23.6mm) square bundle, light gray. | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PLT2.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 9.7 (246mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products BSO-M5-8ZI | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Metric | ![]() |
| HEYCO Products HFH-0518-16ZI | High-Strength Studs - Type HFH/HFHS/HFHB - Unified | ![]() |
| HEYCO Products SKC-F1.5 | KEYHOLE® Sheet Joining Fasteners Type SKC-F™ - Metric | ![]() |


