| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2603 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Standards Met: | 94V-2 |
| Part Aliases: | ATC-1000-64 NO PRINT ATC-1000-64NOPRINT |
| SKU: | HEY2603 |
2603
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products DIN933-A2-M8X20 | HEX CAP SCREW FULL THREAD | ![]() |
| HEYCO Products G1422 | Heyco® Rubber Grommets, SBR, 0.44 Overall Height (inches), 2.5 Mounting Hole Diameter (in), 2.13 Inside Diameter (inches) | ![]() |
| HEYCO Products 09140022601 | Han® 40 A module, male, 2 contacts, 40 A, 1000 V | ![]() |
| HEYCO Products 09300060301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HEYCO Products 19300060547 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HEYCO Products HXNM4-NYSTOP-SS | lock nuts | ![]() |
| HEYCO Products SEMM5X10-PHS-PH-ELW-STLZI | Sems Machine Screw | ![]() |


