| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2613 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | .38 ;9,5 |
| Standards Met: | 94V-2 |
| SKU: | HEY2613 |
2613
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2683 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.75 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2693 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.812 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products HHC1/4-20X3/4-SS | Hex Head Cap Screw | ![]() |
| HEYCO Products HHC5/16-18X1/2-GR8-ZY.R | Hex Head Cap Screw | ![]() |
| HEYCO Products KEP1032-STL-ZI | Kep Nut | ![]() |
| HEYCO Products SEMM4X10-PHS-PH-SW/FW-SS | Sems Machine Screw | ![]() |
| HEYCO Products SEMM4X8-PHS-PH-SW/FW-SS | Sems Machine Screw | ![]() |
| HEYCO Products SHC1/4-20X3/8-SS | Socket Head Cap Screw | ![]() |
| HEYCO Products A3-40-525-12 | Push-to-Close Slide Latch, Snap-in, Medium Size, 1.2mm (.050 in) Panel Thickness, 6.4mm (.250 in) Total Grip, ABS, Black | ![]() |


