| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2673 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | .78 ;19,8 |
| Standards Met: | 94V-2 |
| SKU: | HEY2673 |
2673
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products PT06A-8-4SX | 02P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| HEYCO Products 66506-8 | PIN CONTACT, 20 DF | ![]() |
| HEYCO Products 66601-2 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| HEYCO Products 3484-1000-BOX | 7000057705 80610026694 | ![]() |
| HEYCO Products 19017-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 2.79 x 0.51mm | ![]() |
| HEYCO Products 43045-2012 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 20 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| HEYCO Products DLCBST-4-01 | CB Spt,Dual Lck,Natural,1/4 in Spc, CB Support, Dual Lock, Natural | ![]() |


