| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2704 |
| Color: | White |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 1.02 ;25,8 |
| Standards Met: | 94V-2 |
| SKU: | HEY2704 |
2704
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 208101-8 | LATCH BLOCK (SZ 1-4) | ![]() |
| HEYCO Products 1497 | Heyco® Original Strain Relief Bushings Straight-thru for Flat, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products NC5MXX | 5 pole male cable connector, Nickel housing, silver contacts | ![]() |
| HEYCO Products ABM1M-A-M | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor environments, and comes in packages of 1000. | ![]() |
| HEYCO Products GEE99F-A-C0 | Slotted grommet edging with adhesive lined, .099" thickness, weather resistant polyethylene, black. | ![]() |
| | HEYCO Products PHSM4X12-SL-SS | Pan Head Machine Screw | ![]() |
| HEYCO Products 07-10-201-12 | Draw Latch, Polypropylene, 200 Series, Black | ![]() |
| HEYCO Products 96-50-500-50 | Lift-Off Hinge In-line Knuckle Style, Concealed Mount, Zinc Alloy, Powder Coat, Black | ![]() |
| HEYCO Products C2-42-45 | Compression Latch, Tool Locking, 4 mm Hex Recess, Sealed, Zinc Alloy, Powder Coat, Black | ![]() |


