| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2803 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 6,3 ;.25 |
| Mount Hole Diameter: | 9,5 ;.375 |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY2803 |
2803
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products L717TSEH09POL2RM5C309 | 015 LP HDF STRAIN RELIEF | ![]() |
| HEYCO Products 1240 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2034 | Heyco® Snub Bushings, Nylon 6/6, 0.42 Overall Height (inches), 0.375 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2053 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.39 Inside Diameter (inches) | ![]() |
| HEYCO Products 2073 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| HEYCO Products 2086 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.687 Mounting Hole Diameter (in), 0.56 Inside Diameter (inches) | ![]() |
| HEYCO Products 2123 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in), 0.63 Inside Diameter (inches) | ![]() |
| HEYCO Products 2800 | Heyco® Shorty Bushings, Nylon 6/6, 0.24 Overall Height (inches), 0.187 Mounting Hole Diameter (in), 0.13 Inside Diameter (inches) | ![]() |
| HEYCO Products 2813 | Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.437 Mounting Hole Diameter (in), 0.31 Inside Diameter (inches) | ![]() |
| HEYCO Products 2820 | Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.38 Inside Diameter (inches) | ![]() |
| HEYCO Products 3390 | Heyco® Nylon Cable Clamps, 1 Inner Diameter (inches), Black | ![]() |
| HEYCO Products C2070 | HEYCo® Feets of Strength Low Profile Feet with Snap-In Locking Fingers, Nylon 6/6 and TPE co-molding, 0.875 Mounting Hole Diameter (inches), 0.13 Overall Height (inches) | ![]() |
| HEYCO Products 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| HEYCO Products ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| HEYCO Products PLT1.5M-C | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, standard package. | ![]() |


