| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2821 |
| Color: | White |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 9,5 ;.38 |
| Mount Hole Diameter: | 12,7 ;.500 |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY2821 |
2821
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2811 | Heyco® Shorty Bushings, Nylon 6/6, 0.24 Overall Height (inches), 0.312 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches) | ![]() |
| HEYCO Products 2827 | Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| HEYCO Products 2874 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |


