| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2853 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 5,5 ;.22 |
| Mount Hole Diameter: | 7,1 ;.281 |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY2853 |
2853
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| HEYCO Products 350570-7 | Cut Strip - UMNL SOK 24-18 AUBR | ![]() |
| HEYCO Products 36149 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| HEYCO Products 2850 | Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.875 Mounting Hole Diameter (in), 0.75 Inside Diameter (inches) | ![]() |
| HEYCO Products 09-50-3041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| HEYCO Products 19005-0004 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| HEYCO Products 19008-0007 | Flag Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| HEYCO Products 19070-0099 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| HEYCO Products 19070-0143 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| HEYCO Products 19203-0052 | Krimptite Temp-Term Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| HEYCO Products LCA6-14-L | One-hole, standard barrel with window lug, #6 AWG wire, 1/4 stud hole. | ![]() |
| HEYCO Products PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PLT1M-C76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 100 pc. | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


