| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2872 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 11,1 ;.45 |
| Mount Hole Diameter: | 15,9 ;.625 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Open/Closed |
| Standards Met: | 94V-2 |
| SKU: | HEY2872 |
2872
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products C016 10D006 000 12 | 6+PE Female straight cable connector with strain relief and clamping ring | ![]() |
| HEYCO Products VN02 016 0002 1 | SOCKET CONTACT 1PK=100 SILVER | ![]() |
| HEYCO Products 1-104479-1 | SHORT POINT RECP CONT LP | ![]() |
| HEYCO Products 1676979-4 | TW1103KA | ![]() |
| HEYCO Products 35115 | SPLICE,N CE 22-14 | ![]() |
| HEYCO Products 964971-1 | EINZELLEITERDICHTNG | ![]() |
| HEYCO Products T4111002051-000 | M12 MALE STRAIGHT A CODE 5P P G9 GOLD | ![]() |
| HEYCO Products 33471-0201 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| HEYCO Products 33472-4801 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| HEYCO Products 43020-1200 | Micro-Fit 3.0 Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |


