| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2883 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 10,7 ;.42 |
| Inside Diameter: | 31,8 ;1.25 |
| Mount Hole Diameter: | 38,1 ;1.500 |
| Package Quantity: | 2500 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Open/Closed |
| Standards Met: | 94V-2 |
| SKU: | HEY2883 |
2883
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products C3832-E12P | Light-Duty Full-Extension Slide with Lever-Disconnect | ![]() |
| HEYCO Products 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| HEYCO Products ELW4-SS | External Tooth Lock Washer | ![]() |
| HEYCO Products HXN440-NYSTOP-THIN-SS | lock nuts | ![]() |
| | HEYCO Products PHS440X3/8-PH-SS | Pan Head Machine Screw | ![]() |
| HEYCO Products WITA-50RL-M | Cable Tie,Lock,Nat,11 Lg,50Lb | ![]() |


