| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3883 |
| SKU: | HEY3883 |
3883
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| HEYCO Products 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| HEYCO Products 53942-1 | TERMINAL,PIDG R 16-14 10 | ![]() |
| HEYCO Products 2697 | Heyco® Vent Plugs and Thick Panel Vent Plugs, Nylon 6/6, 0.875 Mounting Hole Diameter (inches), 0.45 Overall Height (inches) | ![]() |
| HEYCO Products 19003-0107 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Continuous Molded Strip, Tab 4.75 x 0.51mm, Salmon | ![]() |
| HEYCO Products 19193-0108 | RING VERSAKRIMP TAPED (C-328-08T) | ![]() |
| HEYCO Products 12-6-1 | Fast Lead Screw Retainer, Medium Size, Stainless Steel, Passivated | ![]() |
| HEYCO Products 231-2312/026-000 | 2-CONDUCTOR FEMALE CONNECTOR | ![]() |
| HEYCO Products 249-116 | END STOP 6MM ROHS | ![]() |


