| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 4014 |
| Color: | Gray |
| Mount Hole Diameter: | .519 ;13,2 |
| Snap-In Bushing Type: | Snap |
| SKU: | HEY4014 |
4014
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-794612-0 | PIN CONT 20-24 TIN PLATE L/P | ![]() |
| HEYCO Products 172339-1 | MINI UMNL PLUG HOUSING 6P | ![]() |
| HEYCO Products 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 350538-1 | UMNL PIN 20-14 .0126 PTPBR | ![]() |
| HEYCO Products 35244 | SPLICE,PG BUTT 16-14 | ![]() |
| HEYCO Products 52930-1 | PIDG SP SPD 22-16COMM22-18MIL8 | ![]() |
| HEYCO Products 60660-1 | SHUR PLUG 180 18-14 AWG TPBR | ![]() |
| HEYCO Products 4016 | Heyco® EPDM Snap-in Liquid Tight Bushings, EPDM, 0.75 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products C2080 | HEYCo-molded™ Liquid Tight Break-Thru Plugs, Nylon 6/6 and TPE, 0.67 Overall Height (inches), 1.375 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 45750-1211 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
| HEYCO Products 87568-1273 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 12 Circuits, 0.38 | ![]() |
| HEYCO Products ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| HEYCO Products M1-41-1 | Push-to-Close Latch, Medium Size, Key Locking, 2 - 7mm (.075 - .275 in) Door thickness, 25.5mm (1.00 in) Grip, Plastic, Natural | ![]() |


