| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products G1260 |
| SKU: | HEYG1260 |
G1260
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2213 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products TM2S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| HEYCO Products E5-6-0024-UU1 | Quarter-Turn Cam Latch, Slotted Recess, Without Cam, Sealed, Stainless Steel, Passivated, 0 | ![]() |
| HEYCO Products E5-6004 | Quarter-Turn Cam Latch Cam, 6mm (.24 in) Grip, Steel, Zinc Plate, Bright chromate | ![]() |


