| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products H8586 |
| SKU: | HEYH8586 |
H8586
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 09140009950 | Han® Dummy module, female | ![]() |
| HEYCO Products 09140009966 | Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| HEYCO Products 09140014623 | Han® RJ Industrial module, Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| HEYCO Products 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HEYCO Products 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HEYCO Products 09140100361 | Han-Modular®, Hinged frame, for 3 modules, A ... C; Size: 10 B | ![]() |
| HEYCO Products 09140100371 | Han-Modular®, Hinged frame, for 3 modules, a ... c; Size: 10 B | ![]() |
| HEYCO Products 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HEYCO Products 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |


