BM28B0.6-24DS/2-0.35V(51)

Heilind Number:HIRBM28B0.6-24DS/2-0.35V(
Manufacturer:Hirose
Manufacturer Number:BM28B0.6-24DS/2-0.35V(51)
ECAD Model:
3D Model

Description:

673-5025-0-51 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose BM28B0.6-24DS/2-0.35V(51)
Series:BM28
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:24
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.35 mm
Mount Angle:Straight
Housing Color:Black
Contact Orientation:Dual
Flammability Rating:UL 94V-0
Current Rating:5 A
Voltage Rating:50 V
Mated Stacking Height:0.6 mm
SKU:HIRBM28B0.6-24DS/2-0.35V(

Detailed Description

The HIRBM28B0.6-24DS/2-0.35V Connector is a high-performance component designed for demanding connectivity applications. Featuring a dual-row configuration with 24 contacts, this female connector ensures reliable signal transmission. Its surface-mount design and straight mount angle offer easy and secure installation. Crafted with a Liquid Crystal Polymer housing and copper alloy contacts plated with gold, it guarantees durability and efficient conductivity. With a pitch of 0.35mm and a mated stacking height of 0.6mm, it provides precise and compact connections. Operating seamlessly in a wide temperature range from -55°C to 85°C, this connector is suitable for diverse environments. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Rated for 5A and 50V, it delivers high electrical performance. Ideal for hi-rel applications, the HIRBM28B0.6-24DS/2-0.35V Connector is a reliable solution for your connectivity needs.