BM54F3.0-30DP-0.4V(51)

Heilind Number:HIRBM54F3.0-30DP-0.4V(51)
Manufacturer:Hirose
Manufacturer Number:BM54F3.0-30DP-0.4V(51)
Datasheet:3D Model (STEP)
ECAD Model:
3D Model

Description:

Plug, 0.4mm Pitch, 30 Position, Surface Mount, 0.3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose BM54F3.0-30DP-0.4V(51)
Color:Black
Pitch:0.4 mm
Mount Type:Surface Mount
Mount Angle:Straight
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:50 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:30
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BM54
SKU:HIRBM54F3.0-30DP-0.4V(51)

Detailed Description

Introducing the BM54F3.0-30DP-0.4V(51) Plug, a high-performance connector designed for modern electronics applications. With a slim 0.4mm pitch and 30 positions, this Surface Mount connector offers seamless integration onto PCBs. Its durable black Liquid Crystal Polymer housing ensures reliability in various environments. Featuring gold-plated Copper Alloy contacts, it guarantees excellent conductivity and signal integrity. Rated for up to 0.3A and 50V, it's suitable for low-power applications. With a wide operating temperature range from -55°C to 125°C, it's ideal for both industrial and commercial use. RoHS compliant and in stock, this connector is a must-have for any project requiring precision and quality.